
Illuminated, 1-pole, 1-circuit fuse holder for 3AG (31.8mm x 6.35mm) fuses. Features a panel mount design with tin-plated copper alloy contacts and a black, UL94 V-0 rated housing. Operates across a wide temperature range from -40°C to 85°C with a 250V voltage rating and 20A current capacity. This lead-free, RoHS compliant component is suitable for solder termination.
Littelfuse 03453HS1ZX010 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Current Rating | 20A |
| Flammability Rating | UL94 V-0 |
| Fuse Size | 3AG, 1-1/4" L x 1/4" Dia (31.8mm x 6.35mm) |
| Illumination Type | Illuminated |
| Lead Free | Lead Free |
| Material | Tin |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Number of Circuits | 1 |
| Number of Poles | 1 |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 345 |
| Size | 20mm |
| Termination | Solder |
| Voltage | 250V |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| Working Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 03453HS1ZX010 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
