This 250V panel mount fuse has a current rating of 20A and is made with a copper alloy contact material with tin plating. It is available in a bulk packaging quantity of 100 and features a 1-1/4" L x 1/4" Dia fuse size. The fuse is rated for operation between -40°C and 85°C and meets the UL94 V-0 flammability rating. It is also lead free and features a solder termination.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Littelfuse 03453HS2ZX010 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Current Rating | 20A |
| Flammability Rating | UL94 V-0 |
| Fuse Size | 3AG, 1-1/4" L x 1/4" Dia (31.8mm x 6.35mm) |
| Illumination Type | Illuminated |
| Lead Free | Lead Free |
| Material | Tin |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Number of Circuits | 1 |
| Number of Poles | 1 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | 345 |
| Termination | Solder |
| Voltage | 250V |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 03453HS2ZX010 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.