
Panel mount fuse holder with a 20A current rating and 250V voltage rating. Features quick connect termination and a single circuit, single pole design. Constructed with a thermoplastic and glass body, it operates within a temperature range of -40°C to 85°C and boasts a UL94 V-0 flammability rating. Approved by UL, CSA, and VDE, this illuminated holder is suitable for 6.35mm x 32mm fuses.
Littelfuse 03453HS7H technical specifications.
| Approvals | UL, CSA, VDE |
| Body Material | Glass, Thermoplastic |
| Color | Black |
| Contact Material | Copper Alloy, Brass, Tin |
| Contact Plating | Tin |
| Current Rating | 20A |
| Flammability Rating | UL94 V-0 |
| Fuse Current | 20A |
| Fuse Size | 0.25 Dia x 1.26 L (6.35mm x 32mm) |
| Illumination Type | Illuminated |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Number of Circuits | 1 |
| Number of Poles | 1 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | 345 |
| Termination | Quick Connect |
| Voltage | 250V |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 03453HS7H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.