
1-pole, 1-circuit panel mount fuseholder for 3AG, 1-1/4" L x 1/4" Dia fuses. Features a 250V voltage rating and 20A current rating. Constructed with a black thermoplastic and glass body, offering shocksafe protection. Terminations are solder, with copper alloy, brass, and tin contacts plated in tin. Operating temperature range is -40°C to 85°C. Approvals include UL, CSA, and VDE.
Littelfuse 03453LF1ZX010 technical specifications.
| Approvals | UL, CSA, VDE |
| Body Material | Glass, Thermoplastic |
| Color | Black |
| Contact Material | Copper Alloy, Brass, Tin |
| Contact Plating | Tin |
| Current Rating | 20A |
| Fuse Current | 20A |
| Fuse Size | 3AG, 1-1/4" L x 1/4" Dia (31.8mm x 6.35mm) |
| Illumination Type | Illuminated |
| Lead Free | Lead Free |
| Length | 40.4mm |
| Material | Tin, Glass, Thermoplastic |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Number of Circuits | 1 |
| Number of Poles | 1 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Series | 345 |
| Termination | Solder |
| Voltage | 250V |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 03453LF1ZX010 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
