
The 03455LF1HX020 is a 10A 250V surface mount PTC resettable fuse from Littelfuse. It features a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The fuse is available in a bulk packaging quantity of 100 units. It is lead free and compliant with Reach SVHC regulations, although the level of compliance is unknown.
Littelfuse 03455LF1HX020 technical specifications.
| Color | Black |
| Current Rating | 10A |
| Diameter | 14.7mm |
| Fuse Current | 10A |
| Illumination Type | Illuminated |
| Lead Free | Lead Free |
| Length | 40.4mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Poles | 1 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Series | 345 |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
No datasheet is available for this part.