
FUSEHOLDER KNOB 5X20 SCREWDRVR
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Littelfuse 03455LS1HX020 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Current Rating | 10A |
| Diameter | 9.14mm |
| Fuse Current | 10A |
| Illumination Type | Illuminated |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Poles | 1 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Series | 345 |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 03455LS1HX020 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.