
Illuminated, single-pole, single-circuit fuse holder designed for panel mounting. Features a 10A current rating and 250V voltage rating, accepting 5mm x 20mm fuses. Constructed with a glass fuse carrier and thermoplastic body, it offers tin-plated copper alloy and brass contacts. Operating temperature range is -40°C to 85°C, with UL94 V-0 flammability rating. Approvals include UL, CSA, and VDE.
Sign in to ask questions about the Littelfuse 03455LS7H datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse 03455LS7H technical specifications.
| Approvals | UL, CSA, VDE |
| Body Material | Glass, Thermoplastic |
| Color | Black |
| Contact Material | Copper Alloy, Brass, Tin |
| Contact Plating | Tin |
| Current Rating | 10A |
| Flammability Rating | UL94 V-0 |
| Fuse Current | 10A |
| Fuse Size | 0.197 Dia x 0.787 L (5mm x 20mm) |
| Illumination Type | Illuminated |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Number of Circuits | 1 |
| Number of Poles | 1 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | 345 |
| Termination | Quick Connect |
| Voltage | 250V |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 03455LS7H to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
