
Illuminated, single-pole, single-circuit fuse holder designed for panel mounting. Features a 10A current rating and a 250V AC/DC voltage rating. Constructed with a glass and thermoplastic body, it utilizes copper alloy, brass, and tin contacts with tin plating. Operating temperature range is -40°C to 85°C, with a UL94 V-0 flammability rating. Accommodates 5mm x 20mm fuses and offers quick connect termination.
Littelfuse 03455LS8H technical specifications.
| Approvals | UL, CSA |
| Body Material | Glass, Thermoplastic |
| Color | Black |
| Contact Material | Copper Alloy, Brass, Tin |
| Contact Plating | Tin |
| Current Rating | 10A |
| Flammability Rating | UL94 V-0 |
| Fuse Current | 10A |
| Fuse Size | 0.197 Dia x 0.787 L (5mm x 20mm) |
| Illumination Type | Illuminated |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Number of Circuits | 1 |
| Number of Poles | 1 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | 345 |
| Termination | Quick Connect |
| Voltage | 250V |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 03455LS8H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
