Shock-safe fuse holder for 5x20mm fuses, featuring a 10A current rating and 250V AC/DC voltage rating. Constructed with a black tin-plated copper alloy for reliable contact, this illuminated, single-pole, single-circuit holder mounts to panels and offers solder termination. Operating within a -40°C to 85°C temperature range, it meets UL94 V-0 flammability standards.
Littelfuse 03455RF1H technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Current Rating | 10A |
| Flammability Rating | UL94 V-0 |
| Fuse Current | 10A |
| Fuse Size | 5mm x 20mm |
| Illumination Type | Illuminated |
| Lead Free | Lead Free |
| Material | Tin |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Number of Circuits | 1 |
| Number of Poles | 1 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | 345 |
| Termination | Solder |
| Voltage | 250V |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 03455RF1H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.