BULK / ACS 3AG LOW PROFILE MT YELLOW CAP/KNOB
Littelfuse 03480003Z technical specifications.
| Contact Material | Brass |
| Contact Plating | Tin |
| Fuse Size | 0.25 Dia x 1.26 L (6.35mm x 32mm) |
| Mount | Panel |
| Number of Circuits | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | 348 |
| Voltage | 250V |
| RoHS | Compliant |
No datasheet is available for this part.