
2-pole, 2-circuit fuse block for 6.3 x 32mm fuses, featuring tin-plated bronze contacts and a thermoplastic body. Rated for 30A and 300V AC/DC, with a maximum operating temperature of 85°C. Approvals include UL and CSA, with a UL94 V-0 flammability rating. Chassis mountable with lug termination.
Littelfuse 03540002ZXGY technical specifications.
| Approvals | UL, CSA |
| Body Material | Bronze, Tin, Thermoplastic |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Current Rating | 30A |
| Flammability Rating | UL94 V-0 |
| Fuse Current | 30A |
| Fuse Size | 3AG, 1-1/4" L x 1/4" Dia (31.8mm x 6.35mm) |
| Lead Free | Lead Free |
| Material | Bronze, Tin, Glass, Thermoplastic |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount |
| Number of Circuits | 2 |
| Number of Poles | 2 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | OMNI-BLOK® |
| Termination | Lug |
| Voltage | 600V |
| Voltage Rating | 300V |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 300V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 03540002ZXGY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
