
Fuse Holder 3AG 3 Pole MTG
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Littelfuse 03540003ZXGY datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Material | Bronze |
| Contact Plating | Tin |
| Current Rating | 30A |
| Fuse Size | 1/4" Dia x 1-1/4" L (6.35mm x 31.8mm) |
| Lead Free | Lead Free |
| Mount | Chassis Mount |
| Number of Circuits | 3 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Series | OMNI-BLOK® 354 |
| Termination | Solder |
| Voltage | 600V |
| DC Rated Voltage | 300V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 03540003ZXGY to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
