
The OMNI-BLOK 03540008ZXGY fuse features a 300V DC rated voltage and 600V voltage rating, with a current rating of 30A. It is a 3AG, 1-1/4" L x 1/4" Dia (31.8mm x 6.35mm) fuse with a bronze contact material and tin plating. The fuse is lead free and has a solder termination. It is available in a bulk packaging with 50 pieces per package.
Checking distributor stock and pricing after the page loads.
| Contact Material | Bronze |
| Contact Plating | Tin |
| Current Rating | 30A |
| Fuse Size | 3AG, 1-1/4" L x 1/4" Dia (31.8mm x 6.35mm) |
| Lead Free | Lead Free |
| Material | Bronze, Tin |
| Mount | Chassis Mount |
| Number of Circuits | 8 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Series | OMNI-BLOK® |
| Termination | Solder |
| Voltage | 600V |
| DC Rated Voltage | 300V |
| RoHS | Compliant |