
15A, 600V fuse block for PCB mounting, featuring a single circuit and pole with horizontal orientation. Constructed with a grey thermoplastic body and bronze, tin-plated contacts, this component supports fuse sizes of 0.25" Dia x 1.26" L (6.35mm x 32mm). Operating temperature range is -40°C to 85°C, with a UL94 V-0 flammability rating. Termination is via PC pin, and the unit is lead-free.
Littelfuse 03540101ZXGY technical specifications.
| Body Material | Bronze, Tin |
| Package/Case | 300 |
| Color | Grey |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Current Rating | 15A |
| Depth | 35.56mm |
| Flammability Rating | UL94 V-0 |
| Fuse Current | 15A |
| Fuse Size | 0.25 Dia x 1.26 L (6.35mm x 32mm) |
| Lead Free | Lead Free |
| Length | 12.7mm |
| Material | Thermoplastic |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Number of Poles | 1 |
| Orientation | Horizontal |
| Package Quantity | 50 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | OMNI-BLOK® 354 |
| Termination | PC Pin |
| Voltage | 600V |
| Voltage Rating | 300V |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 300V |
| Width | 12.7mm |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 03540101ZXGY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
