
This 4-pole fuse module features a current rating of 160A and is designed for panel mounting. The module is illuminated, indicating when the fuse has blown. It is available in a package quantity of 20 and is supplied in bulk packaging. The fuse size is 1.161 L x 0.374 W (29.5mm x 9.5mm).
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Littelfuse 03540505Z datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Module |
| Color | Black |
| Current Rating | 160A |
| Fuse Size | 1.161 L x 0.374 W (29.5mm x 9.5mm) |
| Illumination Type | Illuminated |
| Mount | Panel |
| Number of Circuits | 4 |
| Number of Poles | 4 |
| Package Quantity | 20 |
| Packaging | Bulk |
| Series | 354 |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 03540505Z to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.