
The OMNI-BLOK 2-pole fuse is rated for 20A and 300V DC. It features a chassis mount design and is constructed from bronze with a tin plating. The fuse is lead-free and meets the UL94 V-0 flammability rating. It is available in a bulk packaging quantity of 50 units.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Littelfuse 03540602ZXGY datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Bronze, Tin |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Current Rating | 20A |
| Flammability Rating | UL94 V-0 |
| Fuse Size | 3AG, 1-1/4" L x 1/4" Dia (31.8mm x 6.35mm) |
| Lead Free | Lead Free |
| Material | Bronze, Tin |
| Mount | Chassis Mount |
| Number of Circuits | 2 |
| Number of Poles | 2 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Series | OMNI-BLOK® |
| Termination | Quick Connect |
| Voltage | 600V |
| Voltage Rating | 300V |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 300V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 03540602ZXGY to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.