
3-pole, 3-circuit fuse block for general circuit protection. Features tin-plated bronze contacts and a bronze/tin body, rated for 20A and 300V AC/DC. Designed for chassis mounting with quick connect terminations, accommodating 3AG fuses (1-1/4" L x 1/4" Dia). Operates within a temperature range of -40°C to 85°C, with a UL94 V-0 flammability rating. RoHS compliant and lead-free.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Littelfuse 03540803ZXGY datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Bronze, Tin |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Current Rating | 20A |
| Depth | 44.45mm |
| Flammability Rating | UL94 V-0 |
| Fuse Current | 20A |
| Fuse Size | 3AG, 1-1/4" L x 1/4" Dia (31.8mm x 6.35mm) |
| Lead Free | Lead Free |
| Length | 55.63mm |
| Material | Bronze, Tin |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount |
| Number of Circuits | 3 |
| Number of Poles | 3 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | OMNI-BLOK® |
| Termination | Quick Connect |
| Voltage | 600V |
| Voltage Rating | 300V |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 300V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 03540803ZXGY to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
