
This chassis mount fuse features a 1-pole design with a current rating of 20A and a voltage rating of 300V DC. It operates within a temperature range of -40°C to 85°C and meets the flammability rating of UL94 V-0. The fuse is constructed from bronze, tin, and thermoplastic materials, with a quick connect termination. It is available in a bulk packaging quantity of 50 units.
Littelfuse 03540821ZXBL technical specifications.
| Body Material | Bronze, Tin, Thermoplastic |
| Color | Black |
| Contact Material | Bronze, Tin |
| Contact Plating | Tin |
| Current Rating | 20A |
| Flammability Rating | UL94 V-0 |
| Fuse Size | 3AG, 1-1/4" L x 1/4" Dia (31.8mm x 6.35mm) |
| Lead Free | Lead Free |
| Length | 55.63mm |
| Material | Bronze, Tin, PBT |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount |
| Number of Circuits | 1 |
| Number of Poles | 1 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Series | OMNI-BLOK® |
| Termination | Quick Connect |
| Voltage | 600V |
| Voltage Rating | 300V |
| DC Rated Voltage | 300V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 03540821ZXBL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.