
Chassis mount fuse block for general circuit protection, featuring a 1-pole, 1-circuit design with a 30A current rating and 600V maximum voltage. Constructed with bronze, tin, and thermoplastic body materials, brass contacts with tin plating, and a thermoplastic fuseholder. Supports 6.35mm x 32mm fuses and offers quick connect termination. Rated for UL94 V-0 flammability and operates within a -40°C to 85°C temperature range.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Littelfuse 03540901ZXGY datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | UL, CSA |
| Body Material | Bronze, Tin, Thermoplastic |
| Contact Material | Brass |
| Contact Plating | Tin |
| Current Rating | 30A |
| Depth | 35.56mm |
| Flammability Rating | UL94 V-0 |
| Fuse Current | 30A |
| Fuse Size | 0.25 Dia x 1.26 L (6.35mm x 32mm) |
| Lead Free | Lead Free |
| Length | 12.7mm |
| Material | Glass, Thermoplastic |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount |
| Number of Circuits | 1 |
| Number of Poles | 1 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | OMNI-BLOK® 354 |
| Termination | Quick Connect |
| Voltage | 600V |
| Voltage Rating | 300V |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 300V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 03540901ZXGY to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
