2-pole, 2-circuit chassis mount fuse block with a 600V maximum voltage rating and 30A current rating. Features tin-plated brass contacts and a bronze, tin, and brass body construction. Designed for 6.35mm x 32mm fuses, it operates within a temperature range of -40°C to 85°C and boasts a UL94 V-0 flammability rating. Termination is via quick connect.
Littelfuse 03540902ZXGY technical specifications.
| Body Material | Bronze, Tin, Brass |
| Package/Case | 300 |
| Contact Material | Brass |
| Contact Plating | Tin |
| Current Rating | 30A |
| Depth | 35.56mm |
| Flammability Rating | UL94 V-0 |
| Fuse Current | 30A |
| Fuse Size | 0.25 Dia x 1.26 L (6.35mm x 32mm) |
| Lead Free | Lead Free |
| Length | 28.45mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount |
| Number of Circuits | 2 |
| Number of Poles | 2 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | OMNI-BLOK® 354 |
| Termination | Quick Connect |
| Voltage | 600V |
| Voltage Rating | 300V |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 300V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 03540902ZXGY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.