
This 600V 20A chassis mount fuse features a 1-pole, 1-circuit design with a 300V DC rated voltage. The fuse is constructed from bronze and tin materials with brass and tin contacts, and is plated with tin. It has a flammability rating of UL94 V-0 and is lead free. The fuse is available in a bulk packaging quantity of 50 units.
Littelfuse 03540921ZXBL technical specifications.
| Body Material | Bronze, Tin |
| Contact Material | Brass |
| Contact Plating | Tin |
| Current Rating | 20A |
| Flammability Rating | UL94 V-0 |
| Fuse Current | 30A |
| Fuse Size | 3AG, 1-1/4" L x 1/4" Dia (31.8mm x 6.35mm) |
| Lead Free | Lead Free |
| Material | Brass, Tin |
| Mount | Chassis Mount |
| Number of Circuits | 1 |
| Number of Poles | 1 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | OMNI-BLOK® |
| Termination | Quick Connect |
| Voltage | 600V |
| Voltage Rating | 300V |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 300V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 03540921ZXBL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
