
Fuse Holder 4 Pole 3AG MTG
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Littelfuse 03590004Z datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Material | Copper |
| Contact Plating | Silver |
| Current Rating | 30A |
| Fuse Size | 1/4" Dia x 1-1/4" L (6.35mm x 31.8mm) |
| Illumination Type | Illuminated |
| Lead Free | Lead Free |
| Mount | Chassis Mount |
| Number of Circuits | 4 |
| Number of Poles | 4 |
| Package Quantity | 10 |
| Packaging | Bulk |
| Series | 359 |
| Termination | Screw |
| Voltage | 600V |
| Voltage Rating | 32V |
| DC Rated Voltage | 32V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 03590004Z to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
