Fuse Fast Acting 0.1A 250V
Sign in to ask questions about the Littelfuse 0361.100H datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse 0361.100H technical specifications.
| Current Rating | 100mA |
| Diameter | 6.35mm |
| Lead Free | Contains Lead |
| Length | 1inch |
| Mount | Holder |
| Series | 361 |
| Voltage Rating (AC) | 250V |
| RoHS | Not Compliant |
Download the complete datasheet for Littelfuse 0361.100H to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.