The 0362.375V fuse holder from Littelfuse is a general purpose axial fuse holder with a current rating of 375mA and a voltage rating of 32V AC and 32V DC. It has a diameter of 6.985mm and a length of 1 inch. The holder is available in a bulk packaging quantity of 5 and features an axial termination. It is suitable for use in a variety of applications and is part of the 362 series from Littelfuse.
Checking distributor stock and pricing after the page loads.
| Current Rating | 375mA |
| Diameter | 6.985mm |
| Length | 1inch |
| Mount | Holder |
| Mounting Style | AXIAL |
| Package Quantity | 5 |
| Packaging | Bulk |
| Series | 362 |
| Termination | Axial |
| Voltage Rating (AC) | 32V |
| DC Rated Voltage | 32V |
| RoHS | Not Compliant |