The PICO 420 fuse from Littelfuse is a surface mount device with a current rating of 1.5A and a voltage rating of 250V AC. It is approved for use in UL and CSA applications and is available in a package quantity of 500. The fuse has a height of 3.05mm, length of 7.24mm, and width of 4.32mm, making it suitable for use in a variety of electronic applications. It is packaged in tape and reel form for easy installation.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Littelfuse 04200002UR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | UL, CSA |
| Package/Case | SMD/SMT |
| Current Rating | 1.5A |
| DC Cold Resistance | 116mR |
| Height | 3.05mm |
| Length | 7.24mm |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Series | PICO® 420 |
| Voltage Rating (AC) | 250V |
| Width | 4.32mm |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 04200002UR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.