Fuse 0.375A 32V 0603
Checking distributor stock and pricing after the page loads.
| Package/Case | 0603 |
| Current | 375mA |
| Current Rating | 375mA |
| Height | 0.018inch |
| Lead Free | Contains Lead |
| Length | 0.063inch |
| Mount | Surface Mount |
| Packaging | Bulk |
| Series | 431 |
| DC Rated Voltage | 32V |
| Width | 0.031inch |
| RoHS | Compliant |