
This 63V 500mA surface mount fuse is rated for -55°C to 90°C operating temperature range. It has a resistance of 240.5mR and is available in a 1206 package. The fuse is not RoHS compliant and contains lead. It meets UL and CSA approvals.
Sign in to ask questions about the Littelfuse 0433.500NR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse 0433.500NR technical specifications.
| Approvals | UL, CSA |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Current Rating | 500mA |
| DC Cold Resistance | 240.5mR |
| Height | 1.65mm |
| Lead Free | Contains Lead |
| Length | 0.125inch |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Resistance | 240.5mR |
| RoHS Compliant | No |
| Series | 433 |
| Voltage Rating (AC) | 63V |
| DC Rated Voltage | 63V |
| Width | 1.52mm |
| RoHS | Not Compliant |
Download the complete datasheet for Littelfuse 0433.500NR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.