Fuse Chip Very Fast Acting 1.5A 63V SMD Solder Pad 1206 Epoxy CSA/UL
Checking distributor stock and pricing after the page loads.
| Current Rating | 1.5A |
| Height | 1.65mm |
| Length | 3.18mm |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | 433 |
| Voltage Rating (AC) | 63V |
| DC Rated Voltage | 63V |
| Width | 1.52mm |
| RoHS | Not Compliant |