Fuse Chip Very Fast Acting 1.5A 32V SMD Solder Pad 0603 Epoxy T/R CSA/UL
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 90 |
| Min Operating Temperature | -55 |
| Resistance | 0.048 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8536.10.00.40 |
| REACH | unknown |
| Military Spec | False |