
Fuse Chip Very Fast Acting 0.375A 32V SMD Solder Pad 0402 Epoxy Glass T/R CSA
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Littelfuse 0435.375KRHF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | UL, CSA |
| Case Code (Imperial) | 0402 |
| Package/Case | 0402 |
| Current Rating | 375mA |
| DC Cold Resistance | 193mR |
| Height | 0.013inch |
| Length | 0.039inch |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Power Dissipation | 31.74mW |
| Resistance | 27mR |
| RoHS Compliant | Yes |
| Series | 435 |
| Voltage Rating (AC) | 32V |
| DC Rated Voltage | 32V |
| Width | 0.02inch |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 0435.375KRHF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
