
Very Fast Acting Chip Fuse, 0.5A current rating, 32V AC/DC working voltage. Features 0402 (1005 metric) SMD package with solder pad termination. Operating temperature range from -55°C to 90°C. RoHS compliant with 160mΩ DC cold resistance and 46.68mW power dissipation. Packaged in Tape and Reel for surface mount applications.
Sign in to ask questions about the Littelfuse 0435.500KR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse 0435.500KR technical specifications.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Current Rating | 500mA |
| DC Cold Resistance | 160mR |
| Depth | 0.56mm |
| Fuse Current | 500mA |
| Height | 0.292mm |
| Lead Free | Lead Free |
| Length | 0.991mm |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Power Dissipation | 46.68mW |
| Reach SVHC Compliant | Unknown |
| Resistance | 160mR |
| RoHS Compliant | Yes |
| Series | 435 |
| Voltage Rating (AC) | 32V |
| DC Rated Voltage | 32V |
| Width | 0.508mm |
| Working Voltage | 32V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 0435.500KR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
