
This 32V 3A surface mount fuse is packaged in a 0402 case and meets UL and CSA approvals. It has a maximum operating temperature of 90°C and a minimum operating temperature of -55°C. The fuse has a power dissipation of 187.4mW and is RoHS compliant. It is available in a quantity of 10,000 pieces per reel. The fuse's dimensions are 0.56mm in depth, 0.039inch in length, 0.013inch in height, and 0.02inch in width.
Littelfuse 0435003.KRHF technical specifications.
| Approvals | UL, CSA |
| Case Code (Imperial) | 0402 |
| Package/Case | 0402 |
| Current Rating | 3A |
| DC Cold Resistance | 16.5mR |
| Depth | 0.56mm |
| Height | 0.013inch |
| Length | 0.039inch |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Power Dissipation | 187.4mW |
| RoHS Compliant | Yes |
| Series | 435 |
| Voltage Rating (AC) | 32V |
| DC Rated Voltage | 32V |
| Width | 0.02inch |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 0435003.KRHF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.