
Fuse Chip Very Fast Acting 4A 32V SMD Solder Pad 0402 Epoxy Glass T/R CSA
Littelfuse 0435004.KRHF technical specifications.
| Package/Case | 0402 |
| Current Rating | 4A |
| DC Cold Resistance | 11.5mR |
| Depth | 0.56mm |
| Height | 0.292mm |
| Length | 0.991mm |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Power Dissipation | 228mW |
| RoHS Compliant | Yes |
| Series | 435 |
| Voltage Rating (AC) | 32V |
| DC Rated Voltage | 32V |
| Width | 0.508mm |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 0435004.KRHF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.