
Fast-acting ceramic chip fuse, 1A current rating, 63V voltage rating. Features a 1206 (3216 metric) SMD package with solder pad terminals for surface mounting. Offers a DC cold resistance of 360mR and a power dissipation of 415mW. Operating temperature range from -55°C to 150°C. Packaged in tape and reel, this RoHS compliant component is lead-free.
Sign in to ask questions about the Littelfuse 0437001.WR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse 0437001.WR technical specifications.
| Body Material | Ceramic |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Current Rating | 1A |
| DC Cold Resistance | 360mR |
| Depth | 1.67mm |
| Fuse Current | 1A |
| Height | 0.8179mm |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 415mW |
| Reach SVHC Compliant | Unknown |
| Resistance | 360mR |
| RoHS Compliant | Yes |
| Series | 437 |
| Terminal Material | Nickel |
| Voltage Rating | 63V |
| Voltage Rating (AC) | 63V |
| DC Rated Voltage | 63V |
| Width | 1.63mm |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 0437001.WR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
