
Fast-acting electric fuse, 5A current rating, 32VAC/35VDC voltage rating, with 50A interrupting rating. Features a 1206 (3216 metric) surface mount ceramic body, 16mΩ DC cold resistance, and 484mW power dissipation. Operates across a temperature range of -55°C to 150°C. Packaged in tape and reel for automated assembly.
Sign in to ask questions about the Littelfuse 0437005.WR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse 0437005.WR technical specifications.
| Body Material | Ceramic |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Current Rating | 5A |
| DC Cold Resistance | 16mR |
| Depth | 1.67mm |
| Fuse Current | 5A |
| Height | 0.8179mm |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 484mW |
| Reach SVHC Compliant | No |
| Resistance | 16mR |
| RoHS Compliant | Yes |
| Series | 437 |
| Terminal Material | Nickel |
| Termination | SMD/SMT |
| Voltage Rating | 32V |
| Voltage Rating (AC) | 32V |
| DC Rated Voltage | 32V |
| Width | 1.63mm |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 0437005.WR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.