Fuse Chip Fast Acting 1.5A 63V SMD Solder Pad 1206 Ceramic T/R
Checking distributor stock and pricing after the page loads.
| Current Rating | 1.5A |
| Type | Chip |
| Voltage Rating | 63V |
| Termination Style | Solder Pad |
| Acting | Fast |
| Package/Case | 1206 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Number of Terminals | 2 |
| Typical Melting I2t | 0.324A²s |
| Typical Cold Resistance | 0.209Ohm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |