Fuse Chip Fast Acting 1.25A 32V SMD Solder Pad 0603 1.58 X 0.85 X 0.5mm Ceramic T/R Automotive CSA/cULus
Sign in to ask questions about the Littelfuse 04381.25WRA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse 04381.25WRA technical specifications.
| Max Operating Temperature | 150 |
| Min Operating Temperature | -55 |
| Resistance | 0.2 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8536.10.00.40 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Littelfuse 04381.25WRA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.