Electric Fuse, 0.5A, 63VAC, 63VDC, 50A (IR), Surface Mount,
Sign in to ask questions about the Littelfuse 0440.500WRA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse 0440.500WRA technical specifications.
| Max Operating Temperature | 150 |
| Min Operating Temperature | -55 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Littelfuse 0440.500WRA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.