
Fast-acting electric fuse designed for surface mount applications. Features a 100mA current rating and 125VAC/125VDC voltage rating, with a 50A interrupting rating. Constructed with a ceramic body and measures 6.1mm in length, 2.69mm in width, and 2.69mm in depth. Operates within a temperature range of -55°C to 125°C and offers a DC cold resistance of 2.9 Ohms. This component is halogen-free and RoHS compliant, supplied in tape and reel packaging.
Sign in to ask questions about the Littelfuse 0448.100MR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse 0448.100MR technical specifications.
| Body Material | Ceramic |
| Package/Case | SMD/SMT |
| Current Rating | 100mA |
| DC Cold Resistance | 2.9R |
| Depth | 2.69mm |
| Fuse Current | 100mA |
| Height | 2.69mm |
| Lead Free | Lead Free |
| Length | 6.1mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| Resistance | 2.9R |
| RoHS Compliant | Yes |
| Series | NANO²® 448 |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| Width | 2.69mm |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 0448.100MR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
