The 0451.125 fuse from Littelfuse is a 125V, 0.125A very fast acting chip fuse with solder pad termination. It features a 2410 package and operates over a temperature range of -55°C to 125°C. This fuse is suitable for use in a variety of applications requiring high-speed overcurrent protection.
Littelfuse 0451.125 technical specifications.
| Current Rating | 0.125A |
| Type | Chip |
| Voltage Rating | 125V |
| Termination Style | Solder Pad |
| Acting | Very Fast |
| Package/Case | 2410 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Number of Terminals | 2 |
| Typical Melting I2t | 0.00286A²s |
| Typical Cold Resistance | 1.7Ohm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Littelfuse 0451.125 to view detailed technical specifications.
No datasheet is available for this part.