The 0451.250.NRL fuse is a 125V, 0.25A chip fuse with very fast acting characteristics. It features a solder pad termination style and is packaged in a 2410 case. The fuse operates over a temperature range of -55°C to 125°C. It is designed for use in general applications.
Littelfuse 0451.250.NRL technical specifications.
| Current Rating | 0.25A |
| Type | Chip |
| Voltage Rating | 125V |
| Termination Style | Solder Pad |
| Acting | Very Fast |
| Package/Case | 2410 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Number of Terminals | 2 |
| Typical Melting I2t | 5.566A²s |
| Typical Cold Resistance | 0.5765Ohm |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.