Fuse Chip Very Fast Acting 0.375A 125V SMD Solder Pad 2410 Ceramic Bulk CE/CSA/PSE/UL
Checking distributor stock and pricing after the page loads.
| Package/Case | CSMD |
| Current Rating | 375mA |
| Depth | 2.69mm |
| Length | 6.1mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Bulk |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| RoHS | Not Compliant |