
The Littelfuse 0451.375NR fuse is a surface mount device with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It has a current rating of 375mA and a DC cold resistance of 610mR. The fuse is packaged in a tape and reel format with 5000 units per package. It is compliant with RoHS regulations and has UL and CSA approvals.
Checking distributor stock and pricing after the page loads.
| Approvals | UL, CSA |
| Package/Case | SMD/SMT |
| Current Rating | 375mA |
| DC Cold Resistance | 610mR |
| Depth | 2.69mm |
| Height | 0.106inch |
| Lead Free | Contains Lead |
| Length | 6.1mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | NANO²® 451 |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| Width | 0.106inch |
| RoHS | Compliant |