The NANO² 451 125V 375mA SMD Fuse from Littelfuse features a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It has a DC cold resistance of 610mR and a current rating of 375mA. The fuse is packaged in a SMD/SMT package with a height of 2.69mm, length of 6.1mm, and width of 2.69mm. It is available in quantities of 5000 and is packaged in tape and reel. The NANO² 451 is RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Package/Case | SMD/SMT |
| Current Rating | 375mA |
| DC Cold Resistance | 610mR |
| Height | 2.69mm |
| Length | 6.1mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | NANO²® 451 |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| Width | 2.69mm |
| RoHS | Compliant |