
FUSE BOARD MOUNT 1A 125VAC 2SMD
Sign in to ask questions about the Littelfuse 0451001.MRSN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse 0451001.MRSN technical specifications.
| Approvals | CSA, UR |
| Package/Case | SMD/SMT |
| Current Rating | 1A |
| DC Cold Resistance | 153mR |
| Height | 0.106inch |
| Length | 0.24inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | 451 |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| Width | 0.106inch |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 0451001.MRSN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.