
Fuse Chip Very Fast Acting 3A 125V SMD Solder Pad 2410 Ceramic T/R CE/CSA/PSE/UL
Sign in to ask questions about the Littelfuse 0451003.NR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse 0451003.NR technical specifications.
| Approvals | UL, CSA, PSE |
| Package/Case | SMD/SMT |
| Current Rating | 3A |
| DC Cold Resistance | 22.7mR |
| Depth | 2.69mm |
| Height | 0.106inch |
| Lead Free | Contains Lead |
| Length | 6.1mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | NANO²® 451 |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| Width | 0.106inch |
| RoHS | Not Compliant |
Download the complete datasheet for Littelfuse 0451003.NR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
