Fuse Chip Very Fast Acting 15A 125V SMD Solder Pad 6.1 X 2.69mm Ceramic T/R CSA/PSE/UL
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -55 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | not_compliant |
| Military Spec | False |