
Very fast-acting electric fuse designed for surface mount applications. Features a 1.5A current rating with a 125VAC/125VDC voltage rating and a 50A interrupting rating. Operates effectively within a wide temperature range of -55°C to 125°C. This NANO fuse is HALOGEN FREE and ROHS COMPLIANT, ensuring environmental responsibility.
Sign in to ask questions about the Littelfuse 045101.5MRL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse 045101.5MRL technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -55 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8536.10.00.40 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Littelfuse 045101.5MRL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.