Fuse Chip Slow Blow Acting 0.375A 125V SMD Solder Pad 6.1 X 2.69mm Ceramic T/R CSA/cULus
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Littelfuse 0452.375MRSN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | CSA, UR |
| Package/Case | SMD/SMT |
| Current Rating | 375mA |
| DC Cold Resistance | 1.2R |
| Height | 0.106inch |
| Length | 0.24inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | 452 |
| Voltage Rating (AC) | 125V |
| Width | 0.106inch |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 0452.375MRSN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.