
The Littelfuse NANO² 452 125V 4A Surface Mount Fuse is a surface mount fuse with a current rating of 4A and a voltage rating of 125V AC. It has a resistance of 18.6mR and a maximum operating temperature of 125°C. The fuse is packaged in a 2410 SMD/SMT package and is available in quantities of 1000. It is not RoHS compliant and contains lead.
Sign in to ask questions about the Littelfuse 0452004.MR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse 0452004.MR technical specifications.
| Approvals | CSA, UR, PSE |
| Package/Case | SMD/SMT |
| Current Rating | 4A |
| DC Cold Resistance | 18.6mR |
| Height | 0.106inch |
| Lead Free | Contains Lead |
| Length | 0.24inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Resistance | 18.6mR |
| RoHS Compliant | No |
| Series | NANO²® 452 |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| Width | 2.69mm |
| RoHS | Not Compliant |
Download the complete datasheet for Littelfuse 0452004.MR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.